
FKP3J014703G00KI00 | |
|---|---|
DigiKey Part Number | 1928-FKP3J014703G00KI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKP3J014703G00KI00 |
Description | FKP 3 4700 PF 630 VDC 6X12X13 PC |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |

