1500 pF Film Capacitor 300V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF Film Capacitor 300V 630V Polypropylene (PP) Radial
FKP3J011503D00JSSD
FKP3J011503D00JSSD

FKP3J011503D00JSSD

DigiKey Part Number
1928-1324-ND
Manufacturer
Manufacturer Product Number
FKP3J011503D00JSSD
Description
CAP FILM 1500PF 5% 630VDC RAD
Customer Reference
Detailed Description
1500 pF Film Capacitor 300V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP3J011503D00JSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.374" (9.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP1G011502C00MSSDWIMA01928-MKP1G011502C00MSSD-ND0,14197 €Similar
In-Stock: 3.341
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45900 €4,59 €
500,35420 €17,71 €
1000,32190 €32,19 €
5000,26734 €133,67 €
1.0000,25048 €250,48 €
3.0000,22966 €688,98 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €