Image for FKP3J003302B00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP3J003302B00JSSD

DigiKey Part Number
1928-FKP3J003302B00JSSD-ND
Manufacturer
Manufacturer Product Number
FKP3J003302B00JSSD
Description
FKP 3 330 PF 630 VDC 3X8.5X10 PC
Customer Reference
Detailed Description
330 pF Film Capacitor 300V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types