Image for FKP3G014703F00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP3G014703F00JSSD

DigiKey Part Number
1928-FKP3G014703F00JSSD-ND
Manufacturer
Manufacturer Product Number
FKP3G014703F00JSSD
Description
FKP 3 4700 PF 400 VDC 5X11X13 PC
Customer Reference
Detailed Description
4700 pF Film Capacitor 250V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types