
FKP3G013303D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1315-ND |
Manufacturer | |
Manufacturer Product Number | FKP3G013303D00JSSD |
Description | CAP FILM 3300PF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3G013303D00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171332J630C-F | Cornell Dubilier Knowles | 0 | 171332J630C-F-ND | 0,66667 € | Parametric Equivalent |
| B32621A6332J000 | TDK | 264 | 495-1320-ND | 0,55000 € | Parametric Equivalent |
| B32621A6332J289 | TDK | 0 | B32621A6332J289-ND | 0,16286 € | Parametric Equivalent |
| PHE450KA4330JR05 | KEMET | 0 | 399-PHE450KA4330JR05-ND | 0,21804 € | Parametric Equivalent |
| PHE450MA4330JR05 | KEMET | 0 | 399-PHE450MA4330JR05-ND | 0,21804 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,31080 € | 15,54 € |
| 100 | 0,28170 € | 28,17 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

