FKP3G012202C00MSSD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,15723 €
Datasheet
2200 pF Film Capacitor 250V 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF Film Capacitor 250V 400V Polypropylene (PP) Radial
FKP3G012202C00MSSD
FKP3G012202C00MSSD

FKP3G012202C00MSSD

DigiKey Part Number
1928-1313-ND
Manufacturer
Manufacturer Product Number
FKP3G012202C00MSSD
Description
CAP FILM 2200PF 20% 400VDC RAD
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP3G012202C00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types