Similar

FKP3F022204C00JSSD | |
|---|---|
DigiKey Part Number | 1928-1308-ND |
Manufacturer | |
Manufacturer Product Number | FKP3F022204C00JSSD |
Description | CAP FILM 0.022UF 5% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3F022204C00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1F022202C00KF00 | WIMA | 0 | 1928-MKP1F022202C00KF00TR-ND | 0,16691 € | Similar |


