
FKP3D031004D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1306-ND |
Manufacturer | |
Manufacturer Product Number | FKP3D031004D00KSSD |
Description | CAP FILM 0.1UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3D031004D00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,06300 € | 10,63 € |
| 50 | 0,85620 € | 42,81 € |
| 100 | 0,79240 € | 79,24 € |
| 500 | 0,68440 € | 342,20 € |
| 1.600 | 0,63178 € | 1.010,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

