



FKP3D021503D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1305-ND |
Manufacturer | |
Manufacturer Product Number | FKP3D021503D00KSSD |
Description | CAP FILM 0.015UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3D021503D00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |

