Image for FKP3D001002B00MSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP3D001002B00MSSD

DigiKey Part Number
1928-FKP3D001002B00MSSD-ND
Manufacturer
Manufacturer Product Number
FKP3D001002B00MSSD
Description
FKP 3 100 PF 100 VDC 3X8.5X10 PC
Customer Reference
Detailed Description
100 pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
100V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.