Image for FKP3C031004C00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP3C031004C00KSSD

DigiKey Part Number
1928-FKP3C031004C00KSSD-ND
Manufacturer
Manufacturer Product Number
FKP3C031004C00KSSD
Description
FKP 3 0.1 F 63 VDC 6X12.5X18 PCM
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types