
FKP2O104701G00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2O104701G00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2O104701G00HSSD |
Description | FKP 2 470 PF 1000 VDC 5.5X7X7.2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,16222 € | 1.297,76 € |
| Unit Price without VAT: | 0,16222 € |
|---|---|
| Unit Price with VAT: | 0,19304 € |

