Parametric Equivalent

FKP2O102201D00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2O102201D00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2O102201D00HSSD |
Description | FKP 2 220 PF 1000 VDC 4.5X6X7.2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2O102201D00HI00 | WIMA | 0 | 1928-FKP2O102201D00HI00TR-ND | 0,17311 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,14804 € | 1.776,48 € |
| Unit Price without VAT: | 0,14804 € |
|---|---|
| Unit Price with VAT: | 0,17617 € |


