47 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2O100471D00KSSD

DigiKey Part Number
1928-1289-ND
Manufacturer
Manufacturer Product Number
FKP2O100471D00KSSD
Description
CAP FILM 47PF 10% 1KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2O100471D00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.374
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33000 €3,30 €
500,24980 €12,49 €
1000,22510 €22,51 €
5000,18360 €91,80 €
1.0000,17077 €170,77 €
2.5000,15724 €393,10 €
5.0000,14909 €745,45 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €