FKP2O100331D00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,17355 €
Datasheet
33 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2O100331D00JSSD

DigiKey Part Number
1928-FKP2O100331D00JSSD-ND
Manufacturer
Manufacturer Product Number
FKP2O100331D00JSSD
Description
FKP 2 33 PF 1000 VDC 4.5X6X7.2 P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FKP2O100331D00JI00WIMA01928-FKP2O100331D00JI00TR-ND0,17355 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,14795 €1.775,40 €
Unit Price without VAT:0,14795 €
Unit Price with VAT:0,17606 €