
FKP2L011001G00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2L011001G00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2L011001G00HSSD |
Description | FKP 2 1000 PF 800 VDC 5.5X7X7.2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 800V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,16386 € | 1.310,88 € |
| Unit Price without VAT: | 0,16386 € |
|---|---|
| Unit Price with VAT: | 0,19499 € |

