Similar

FKP2J021001L00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2J021001L00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2J021001L00HSSD |
Description | FKP 2 0.01 F 630 VDC 8.5X10X7.2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.335" W (7.20mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R79PC2100Z340J | KEMET | 0 | 399-12636-ND | 0,24962 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29168 € | 1.166,72 € |
| Unit Price without VAT: | 0,29168 € |
|---|---|
| Unit Price with VAT: | 0,34710 € |


