
FKP2J016801J00JSSD | |
|---|---|
DigiKey Part Number | 1928-1283-ND |
Manufacturer | |
Manufacturer Product Number | FKP2J016801J00JSSD |
Description | CAP FILM 6800PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2J016801J00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32780 € | 16,39 € |
| 100 | 0,29740 € | 29,74 € |
| 500 | 0,24584 € | 122,92 € |
| 1.000 | 0,22991 € | 229,91 € |
| 2.500 | 0,21309 € | 532,73 € |
| 5.000 | 0,20295 € | 1.014,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

