
FKP2J016801J00ESSD | |
|---|---|
DigiKey Part Number | 1928-1281-ND |
Manufacturer | |
Manufacturer Product Number | FKP2J016801J00ESSD |
Description | CAP FILM 6800PF 1% 630VDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2J016801J00ESSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |

