4700 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2J014701I00KSSD

DigiKey Part Number
1928-FKP2J014701I00KSSD-ND
Manufacturer
Manufacturer Product Number
FKP2J014701I00KSSD
Description
FKP 2 4700 PF 630 VDC 6.5X8X7.2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.5000,14865 €1.114,88 €
Unit Price without VAT:0,14865 €
Unit Price with VAT:0,17689 €