Parametric Equivalent
Parametric Equivalent

FKP2J013301I00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2J013301I00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2J013301I00JSSD |
Description | FKP 2 3300 PF 630 VDC 6.5X8X7.2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5332J630J13L16.5TA16 | KEMET | 0 | 399-PFR5332J630J13L16.5TA16TB-ND | 0,46074 € | Parametric Equivalent |
| PFR5332J630J13L4BULK | KEMET | 0 | 399-PFR5332J630J13L4BULK-ND | 0,56826 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,15363 € | 1.152,22 € |
| Unit Price without VAT: | 0,15363 € |
|---|---|
| Unit Price with VAT: | 0,18282 € |


