3300 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2J013301I00HSSD

DigiKey Part Number
1928-1280-ND
Manufacturer
Manufacturer Product Number
FKP2J013301I00HSSD
Description
CAP FILM 3300PF 2.5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2J013301I00HSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±2.5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,41300 €4,13 €
500,31640 €15,82 €
1000,28670 €28,67 €
5000,23652 €118,26 €
1.0000,22104 €221,04 €
2.5000,20470 €511,75 €
5.0000,19485 €974,25 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €