
FKP2J001001D00ESSD | |
|---|---|
DigiKey Part Number | 1928-1276-ND |
Manufacturer | |
Manufacturer Product Number | FKP2J001001D00ESSD |
Description | CAP FILM 100PF 1% 630VDC RAD |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2J001001D00ESSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830110631 | Vishay Beyschlag/Draloric/BC Components | 1.105 | KP1830110631-ND | 3,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,08200 € | 20,82 € |
| 50 | 1,73140 € | 86,57 € |
| 100 | 1,62290 € | 162,29 € |
| 500 | 1,43946 € | 719,73 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

