Parametric Equivalent

FKP2G016801J00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2G016801J00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2G016801J00HSSD |
Description | FKP 2 6800 PF 400 VDC 7.2X8.5X7. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2J016801J00HSSD | WIMA | 4.605 | 1928-1282-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23655 € | 1.182,75 € |
| Unit Price without VAT: | 0,23655 € |
|---|---|
| Unit Price with VAT: | 0,28149 € |


