
FKP2G002201D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1267-ND |
Manufacturer | |
Manufacturer Product Number | FKP2G002201D00JSSD |
Description | CAP FILM 220PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 220V 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2G002201D00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,20640 € | 20,64 € |
| 500 | 0,16750 € | 83,75 € |
| 1.000 | 0,15550 € | 155,50 € |
| 2.500 | 0,14283 € | 357,08 € |
| 5.000 | 0,13519 € | 675,95 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

