FKP2G002201D00HSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14686 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,44943 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,63896 €
Datasheet
220 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2G002201D00HSSD

DigiKey Part Number
1928-FKP2G002201D00HSSD-ND
Manufacturer
Manufacturer Product Number
FKP2G002201D00HSSD
Description
FKP 2 220 PF 400 VDC 4.5X6X7.2 P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±2.5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FKP2J002201D00HSSDWIMA01928-FKP2J002201D00HSSD-ND0,14686 €Parametric Equivalent
KP1830122633Vishay Beyschlag/Draloric/BC Components0KP1830122633-ND0,44943 €Parametric Equivalent
PFR5221H630J11L4BULKKEMET0399-PFR5221H630J11L4BULK-ND0,63896 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,14686 €1.762,32 €
Unit Price without VAT:0,14686 €
Unit Price with VAT:0,17476 €