Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP2G001501D00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2G001501D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2G001501D00JSSD |
Description | FKP 2 150 PF 400 VDC 4.5X6X7.2 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 220V 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2J001501D00JF00 | WIMA | 0 | 1928-FKP2J001501D00JF00TR-ND | 0,14155 € | Parametric Equivalent |
| FKP2J001501D00JSSD | WIMA | 0 | 1928-FKP2J001501D00JSSD-ND | 0,12220 € | Parametric Equivalent |
| KP1830115634 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830115634-ND | 0,31872 € | Parametric Equivalent |
| PFR5151J400J11L4BULK | KEMET | 34 | 399-7686-ND | 1,14000 € | Parametric Equivalent |
| PFR5151J630J11L16.5TA16 | KEMET | 0 | 399-PFR5151J630J11L16.5TA16TB-ND | 0,38069 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,12220 € | 1.466,40 € |
| Unit Price without VAT: | 0,12220 € |
|---|---|
| Unit Price with VAT: | 0,14542 € |





