
FKP2G001001D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1266-ND |
Manufacturer | |
Manufacturer Product Number | FKP2G001001D00KSSD |
Description | CAP FILM 100PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 220V 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2G001001D00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18910 € | 18,91 € |
| 500 | 0,15294 € | 76,47 € |
| 1.000 | 0,14176 € | 141,76 € |
| 2.500 | 0,12997 € | 324,93 € |
| 5.000 | 0,12286 € | 614,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

