6800 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2F016801I00HSSD

DigiKey Part Number
1928-1260-ND
Manufacturer
Manufacturer Product Number
FKP2F016801I00HSSD
Description
CAP FILM 6800PF 2.5% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2F016801I00HSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±2.5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45700 €4,57 €
500,35240 €17,62 €
1000,32000 €32,00 €
5000,26544 €132,72 €
1.0000,24857 €248,57 €
2.5000,23076 €576,90 €
5.0000,22003 €1.100,15 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €