Parametric Equivalent

FKP2F016801I00ESSD | |
|---|---|
DigiKey Part Number | 1928-1259-ND |
Manufacturer | |
Manufacturer Product Number | FKP2F016801I00ESSD |
Description | CAP FILM 6800PF 1% 250VDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2F016801I00ESSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5682F400J13L16.5TR18 | KEMET | 0 | 399-PFR5682F400J13L16.5TR18TR-ND | 0,74340 € | Parametric Equivalent |


