
FKP2F012201D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1258-ND |
Manufacturer | |
Manufacturer Product Number | FKP2F012201D00JSSD |
Description | CAP FILM 2200PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2F012201D00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,17402 € | 87,01 € |
| 1.000 | 0,16166 € | 161,66 € |
| 2.500 | 0,14864 € | 371,60 € |
| 5.000 | 0,14079 € | 703,95 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

