
FKP2F011001D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1256-ND |
Manufacturer | |
Manufacturer Product Number | FKP2F011001D00JSSD |
Description | CAP FILM 1000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2F011001D00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2G011001D00JSSD | WIMA | 4.814 | 1928-1273-ND | 0,50000 € | Parametric Equivalent |
| PFR5102J630J11L4BULK | KEMET | 327 | 399-7690-ND | 1,16000 € | Direct |
| PFR5102J250J11L4BULK | KEMET | 1.795 | 399-7691-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,20880 € | 20,88 € |
| 500 | 0,16962 € | 84,81 € |
| 1.000 | 0,15751 € | 157,51 € |
| 2.500 | 0,14474 € | 361,85 € |
| 5.000 | 0,13704 € | 685,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

