150 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2F001501D00HSSD

DigiKey Part Number
1928-1250-ND
Manufacturer
Manufacturer Product Number
FKP2F001501D00HSSD
Description
CAP FILM 150PF 2.5% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2F001501D00HSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±2.5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33900 €3,39 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €