
FKP2D021001I00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2D021001I00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2D021001I00KSSD |
Description | FKP 2 0.01 F 100 VDC 6.5X8X7.2 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,15644 € | 1.173,30 € |
| Unit Price without VAT: | 0,15644 € |
|---|---|
| Unit Price with VAT: | 0,18616 € |

