
FKP2D016801G00JSSD | |
|---|---|
DigiKey Part Number | 1928-1244-ND |
Manufacturer | |
Manufacturer Product Number | FKP2D016801G00JSSD |
Description | CAP FILM 6800PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2D016801G00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,24130 € | 24,13 € |
| 500 | 0,19746 € | 98,73 € |
| 1.000 | 0,18389 € | 183,89 € |
| 4.000 | 0,16354 € | 654,16 € |
| 8.000 | 0,15597 € | 1.247,76 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

