Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP2D002201D00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2D002201D00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2D002201D00HSSD |
Description | FKP 2 220 PF 100 VDC 4.5X6X7.2 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830122013 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830122013-ND | 0,50307 € | Parametric Equivalent |
| KP1830122013G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830122013G-ND | 0,53559 € | Parametric Equivalent |
| KP1830122013W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830122013W-ND | 0,52456 € | Parametric Equivalent |
| PFR5221H100J11L4BULK | KEMET | 155 | 399-7684-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,14686 € | 1.762,32 € |
| Unit Price without VAT: | 0,14686 € |
|---|---|
| Unit Price with VAT: | 0,17476 € |



