
FKP2C022201J00KSSD | |
|---|---|
DigiKey Part Number | 1928-1230-ND |
Manufacturer | |
Manufacturer Product Number | FKP2C022201J00KSSD |
Description | CAP FILM 0.022UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2C022201J00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,30170 € | 30,17 € |
| 500 | 0,24960 € | 124,80 € |
| 1.000 | 0,23348 € | 233,48 € |
| 2.500 | 0,21647 € | 541,17 € |
| 5.000 | 0,20621 € | 1.031,05 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

