0.022 µF Film Capacitor 40V 63V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2C022201J00HSSD

DigiKey Part Number
1928-1227-ND
Manufacturer
Manufacturer Product Number
FKP2C022201J00HSSD
Description
CAP FILM 0.022UF 2.5% 63VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2C022201J00HSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±2.5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54300 €5,43 €
500,42200 €21,10 €
1000,38480 €38,48 €
5000,32192 €160,96 €
1.0000,30249 €302,49 €
2.5000,28197 €704,92 €
5.0000,26960 €1.348,00 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €