Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP2C021501I00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2C021501I00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2C021501I00HSSD |
Description | FKP 2 0.015 F 63 VDC 6.5X8X7.2 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5153G63J13L16.5TA18 | KEMET | 0 | 399-PFR5153G63J13L16.5TA18TB-ND | 0,63620 € | Parametric Equivalent |
| PFR5153G63J13L16.5TR18 | KEMET | 0 | 399-PFR5153G63J13L16.5TR18TR-ND | 0,79152 € | Parametric Equivalent |
| PFR5153G63J13L4BULK | KEMET | 0 | 399-PFR5153G63J13L4BULK-ND | 0,63815 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22308 € | 1.115,40 € |
| Unit Price without VAT: | 0,22308 € |
|---|---|
| Unit Price with VAT: | 0,26547 € |


