Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP2C021001G00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2C021001G00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2C021001G00HSSD |
Description | FKP 2 0.01 F 63 VDC 5.5X7X7.2 PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2C021001G00HF00 | WIMA | 0 | 1928-FKP2C021001G00HF00TR-ND | 0,20074 € | Parametric Equivalent |
| KP1830310063 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830310063-ND | 0,58431 € | Parametric Equivalent |
| KP1830310063D | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830310063D-ND | 0,56958 € | Parametric Equivalent |
| KP1830310063G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830310063G-ND | 0,56958 € | Parametric Equivalent |
| KP1830310063W | Vishay Beyschlag/Draloric/BC Components | 794 | 56-KP1830310063WCT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,17684 € | 1.414,72 € |
| Unit Price without VAT: | 0,17684 € |
|---|---|
| Unit Price with VAT: | 0,21044 € |





