
FKP2C014701D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1222-ND |
Manufacturer | |
Manufacturer Product Number | FKP2C014701D00JSSD |
Description | CAP FILM 4700PF 5% 63VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2C014701D00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5472J63J11L4BULK | KEMET | 1.638 | 399-7707-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24340 € | 12,17 € |
| 100 | 0,21930 € | 21,93 € |
| 500 | 0,17860 € | 89,30 € |
| 1.000 | 0,16604 € | 166,04 € |
| 2.500 | 0,15278 € | 381,95 € |
| 5.000 | 0,14479 € | 723,95 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

