Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP2C013301D00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2C013301D00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2C013301D00HSSD |
Description | FKP 2 3300 PF 63 VDC 4.5X6X7.2 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830233063D | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830233063D-ND | 0,38914 € | Parametric Equivalent |
| KP1830233063G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830233063G-ND | 0,38914 € | Parametric Equivalent |
| KP1830233063P | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830233063P-ND | 0,38914 € | Parametric Equivalent |
| KP1830233063W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830233063W-ND | 0,38073 € | Parametric Equivalent |
| PFR5332G63J11L16.5TR18 | KEMET | 0 | 399-PFR5332G63J11L16.5TR18TR-ND | 0,45739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,15761 € | 1.891,32 € |
| Unit Price without VAT: | 0,15761 € |
|---|---|
| Unit Price with VAT: | 0,18756 € |



