Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP2C011001D00HF00 | |
|---|---|
DigiKey Part Number | 1928-FKP2C011001D00HF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKP2C011001D00HF00 |
Description | FKP 2 1000 PF 63 VDC 4.5X6X7.2 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2C011001D00HSSD | WIMA | 0 | 1928-FKP2C011001D00HSSD-ND | 0,14962 € | Parametric Equivalent |
| FKP2D011001D00HSSD | WIMA | 0 | 1928-FKP2D011001D00HSSD-ND | 0,14962 € | Parametric Equivalent |
| KP1830210013 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830210013-ND | 0,39999 € | Parametric Equivalent |
| KP1830210013D | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830210013D-ND | 0,38914 € | Parametric Equivalent |
| KP1830210013G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830210013G-ND | 0,38914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17505 € | 1.050,30 € |
| Unit Price without VAT: | 0,17505 € |
|---|---|
| Unit Price with VAT: | 0,20831 € |






