Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP2C003301D00HSSD | |
|---|---|
DigiKey Part Number | 1928-FKP2C003301D00HSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2C003301D00HSSD |
Description | FKP 2 330 PF 63 VDC 4.5X6X7.2 PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2D003301D00HSSD | WIMA | 0 | 1928-FKP2D003301D00HSSD-ND | 0,14686 € | Parametric Equivalent |
| KP1830133013D | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830133013D-ND | 0,53559 € | Parametric Equivalent |
| KP1830133013G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830133013G-ND | 0,53559 € | Parametric Equivalent |
| KP1830133013W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830133013W-ND | 0,52456 € | Parametric Equivalent |
| PFR5331G63J11L16.5TA18 | KEMET | 0 | 399-PFR5331G63J11L16.5TA18TB-ND | 0,44071 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,14686 € | 1.762,32 € |
| Unit Price without VAT: | 0,14686 € |
|---|---|
| Unit Price with VAT: | 0,17476 € |




