
FKP1Y031007J00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1Y031007J00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y031007J00KSSD |
Description | CAP FILM 0.1UF 10% 6KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1Y031007J00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.378" W (41.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 6000V (6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 35 | 9,86600 € | 345,31 € |
| 70 | 9,45543 € | 661,88 € |
| 105 | 9,24962 € | 971,21 € |
| 525 | 8,62899 € | 4.530,22 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |

