
FKP1Y022207E00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1Y022207E00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y022207E00JSSD |
Description | FKP 1 0.022 F 6000 VDC 17X29X41. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 6000V (6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,92600 € | 29,26 € |
| 50 | 2,47160 € | 123,58 € |
| 154 | 2,25591 € | 347,41 € |
| 616 | 2,06880 € | 1.274,38 € |
| 1.078 | 2,01160 € | 2.168,50 € |
| 2.618 | 1,93739 € | 5.072,09 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

