
FKP1Y021006F00MSSD | |
|---|---|
DigiKey Part Number | 1928-1212-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y021006F00MSSD |
Description | CAP FILM 10000PF 20% 6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1Y021006F00MSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 6000V (6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,76200 € | 17,62 € |
| 50 | 1,45360 € | 72,68 € |
| 324 | 1,23327 € | 399,58 € |
| 648 | 1,17679 € | 762,56 € |
| 1.296 | 1,13027 € | 1.464,83 € |
| 2.592 | 1,09196 € | 2.830,36 € |
| 5.184 | 1,06042 € | 5.497,22 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

