6800 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1Y016806D00MSSD

DigiKey Part Number
1928-1207-ND
Manufacturer
Manufacturer Product Number
FKP1Y016806D00MSSD
Description
CAP FILM 6800PF 20% 6KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1Y016806D00MSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.512" W (31.50mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.945" (24.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
6000V (6kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,46200 €14,62 €
501,19520 €59,76 €
3780,99336 €375,49 €
7560,94672 €715,72 €
1.1340,92336 €1.047,09 €
2.6460,88231 €2.334,59 €
5.2920,85527 €4.526,09 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €