



FKP1Y013305H00KSC9 | |
|---|---|
DigiKey Part Number | 1928-1203-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y013305H00KSC9 |
Description | CAP FILM 3300PF 10% 6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1Y013305H00KSC9 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 6000V (6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09600 € | 10,96 € |
| 50 | 0,88380 € | 44,19 € |
| 100 | 0,81800 € | 81,80 € |
| 594 | 0,69788 € | 414,54 € |
| 1.188 | 0,66514 € | 790,19 € |
| 2.970 | 0,63058 € | 1.872,82 € |
| 5.346 | 0,61264 € | 3.275,17 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

