
FKP1Y011505D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1199-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y011505D00JSSD |
Description | CAP FILM 1500PF 5% 6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1Y011505D00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 6000V (6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86500 € | 8,65 € |
| 50 | 0,68820 € | 34,41 € |
| 100 | 0,63370 € | 63,37 € |
| 760 | 0,52384 € | 398,12 € |
| 1.520 | 0,49853 € | 757,77 € |
| 3.040 | 0,47768 € | 1.452,15 € |
| 5.320 | 0,46357 € | 2.466,19 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

